Part Details for TWM5J75RE by Ohmite Mfg Co
Overview of TWM5J75RE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for TWM5J75RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P9937
|
Newark | 5W Ceramic Radial Mtloxide 5%/Box Rohs Compliant: Yes |Ohmite TWM5J75RE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now |
DISTI #
64K7604
|
Newark | Resistor, Power, 75 Ohm, 5W, 5%, Resistance:75Ohm, Product Range:Twm Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Qualification:- Rohs Compliant: Yes |Ohmite TWM5J75RE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 | Buy Now |
DISTI #
TWM5J75RE-ND
|
DigiKey | RES 75 OHM 5% 5W RADIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
4990 In Stock |
|
$0.3219 / $0.8800 | Buy Now |
DISTI #
588-TWM5J75RE
|
Mouser Electronics | Metal Oxide Resistors 5watt 75ohm 5% Vertical Mount RoHS: Compliant | 1614 |
|
$0.3220 / $0.8800 | Buy Now |
DISTI #
70587927
|
RS | 5W CERAMIC RADIAL MTLOXIDE 5% | Ohmite TWM5J75RE RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5000 | RFQ |
|
Onlinecomponents.com | Res Metal Oxide 75 Ohm 5% 5W ±350ppm/°C Ceramic RDL RoHS: Compliant | 0 |
|
$0.2025 / $0.4136 | Buy Now |
DISTI #
TWM5J75RE
|
TTI | Metal Oxide Resistors 5watt 75ohm 5% Vertical Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3250 | Buy Now |
DISTI #
Ohmite Mfg. TWM5J75RE
|
PEI Genesis | Fix Res MOF 5W 75ohm 4935 | 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Oxide 75 Ohm 5% 5W ±350ppm/°C Ceramic RDL RoHS: Compliant | 0 |
|
$0.2025 / $0.4136 | Buy Now |
Part Details for TWM5J75RE
TWM5J75RE CAD Models
TWM5J75RE Part Data Attributes:
|
TWM5J75RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TWM5J75RE
Ohmite Mfg Co
Fixed Resistor, Metal Oxide Film, 5W, 75ohm, 350V, 5% +/-Tol, -350,350ppm/Cel, Through Hole Mount, 4935, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Lead Diameter | 0.812 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 25 mm | |
Package Length | 12.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4935 | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |