Part Details for TWL6040A2ZQZ by Texas Instruments
Overview of TWL6040A2ZQZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWL6040A2ZQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TWL6040 - 8-Channel High Quality Low-Power Audio Codec For Portable Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 836 |
|
$2.1300 / $2.5000 | Buy Now |
Part Details for TWL6040A2ZQZ
TWL6040A2ZQZ CAD Models
TWL6040A2ZQZ Part Data Attributes:
|
TWL6040A2ZQZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL6040A2ZQZ
Texas Instruments
8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Filter | NO | |
Input Type | DIFFERENTIAL | |
JESD-30 Code | S-PBGA-B120 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Operating Mode | SYNCHRONOUS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA120,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for TWL6040A2ZQZ
This table gives cross-reference parts and alternative options found for TWL6040A2ZQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWL6040A2ZQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWL6040A2ZQZR | 8-Channel High Quality Low-Power Audio Codec For Portable Applications 120-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TWL6040A2ZQZ vs TWL6040A2ZQZR |