Part Details for TWL6032A1B0YFFR by Texas Instruments
Overview of TWL6032A1B0YFFR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TWL6032A1B0YFFR
TWL6032A1B0YFFR CAD Models
TWL6032A1B0YFFR Part Data Attributes:
|
TWL6032A1B0YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL6032A1B0YFFR
Texas Instruments
Fully Integrated Power Management With Power Path and Battery Charger 155-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |