Datasheets
TWL6030B1A4CMR by: Texas Instruments

Fully Integrated Power Management IC (PMIC) with Switch Mode Charger 187-FCBGA -40 to 85

Part Details for TWL6030B1A4CMR by Texas Instruments

Overview of TWL6030B1A4CMR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TWL6030B1A4CMR

Part # Distributor Description Stock Price Buy
DISTI # 296-TWL6030B1A4CMR-ND
DigiKey IC PWR MGMT 187FCBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray 245
In Stock
  • 1 $14.3300
  • 10 $10.9290
  • 25 $10.0776
  • 80 $9.2692
  • 260 $8.6792
  • 520 $8.4132
  • 1,040 $8.1941
$8.1941 / $14.3300 Buy Now
DISTI # 595-TWL6030B1A4CMR
Mouser Electronics Power Management Specialized - PMIC FULLY INTEGRATED PWR MANAGEMENT RoHS: Compliant 0
Order Now
Component Electronics, Inc IN STOCK SHIP TODAY 96
  • 1 $11.5400
  • 100 $8.6500
  • 1,000 $7.5000
$7.5000 / $11.5400 Buy Now

Part Details for TWL6030B1A4CMR

TWL6030B1A4CMR CAD Models

TWL6030B1A4CMR Part Data Attributes

TWL6030B1A4CMR Texas Instruments
Buy Now Datasheet
Compare Parts:
TWL6030B1A4CMR Texas Instruments Fully Integrated Power Management IC (PMIC) with Switch Mode Charger 187-FCBGA -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description 7 X 7 MM, 0.40 MM PITCH, GREEN, FCBGA-187
Pin Count 187
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 4.8 V
Input Voltage-Min 2.5 V
JESD-30 Code S-PBGA-B187
JESD-609 Code e1
Length 7 mm
Moisture Sensitivity Level 3
Number of Channels 1
Number of Functions 1
Number of Terminals 187
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 3.3 V
Output Voltage-Min 0.6 V
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 4.8 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 3.8 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.4 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7 mm

Alternate Parts for TWL6030B1A4CMR

This table gives cross-reference parts and alternative options found for TWL6030B1A4CMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWL6030B1A4CMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TWL6030B1A4CMRR Fully Integrated Power Management IC (PMIC) with Switch Mode Charger 187-FCBGA -40 to 85 Texas Instruments TWL6030B1A4CMR vs TWL6030B1A4CMRR
Part Number Description Manufacturer Compare
TWL6030B1A4CMRR Fully Integrated Power Management IC (PMIC) with Switch Mode Charger 187-FCBGA -40 to 85 Texas Instruments TWL6030B1A4CMR vs TWL6030B1A4CMRR

TWL6030B1A4CMR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWL6030B1A4CMR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWL6030B1A4CMR by Texas Instruments

Select Manufacturer
Which Manufacturer of TWL6030B1A4CMR would you like to use for your alert(s)?
  • Please alert me when TWL6030B1A4CMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWL6030B1A4CMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWL6030B1A4CMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWL6030B1A4CMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWL6030B1A4CMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWL6030B1A4CMR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: