-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Voice-Band Audio Processor (VBAP) 32-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TWL1103TPBSQ1-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 32TQFP Min Qty: 59 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10500 In Stock |
|
$5.1700 | Buy Now |
DISTI #
296-12962-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 32TQFP Min Qty: 59 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1452 | Buy Now |
DISTI #
595-TWL1103TPBSQ1
|
Mouser Electronics | Audio DSPs Auto Cat Voice-Band Audio Processor RoHS: Compliant | 0 |
|
$4.8700 / $6.1400 | Order Now |
|
Bristol Electronics | 28 |
|
RFQ | ||
|
Quest Components | 22 |
|
$6.2160 / $9.3240 | Buy Now | |
|
Quest Components | 28 |
|
$7.4592 / $11.1888 | Buy Now | |
|
Rochester Electronics | TWL1103T-Q1 Automotive Voice-Band Audio Processor (VBAP) RoHS: Compliant Status: Active Min Qty: 1 | 10500 |
|
$4.4400 / $5.2200 | Buy Now |
|
Ameya Holding Limited | IC VOICE BAND AUDIO PROC 32-TQFP | 4500 |
|
RFQ | |
|
Chip1Cloud | IC VOICE BAND AUDIO PROC 32-TQFP | 5210 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TWL1103TPBSQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TWL1103TPBSQ1
Texas Instruments
Automotive Voice-Band Audio Processor (VBAP) 32-TQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TWL1103TPBSQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWL1103TPBSQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWL1103TPBSRQ1 | Automotive Voice-Band Audio Processor (VBAP) 32-TQFP -40 to 105 | Texas Instruments | TWL1103TPBSQ1 vs TWL1103TPBSRQ1 |