Part Details for TWK2201 by Spectrum Control
Results Overview of TWK2201 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TWK2201 Information
TWK2201 by Spectrum Control is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for TWK2201
TWK2201 CAD Models
TWK2201 Part Data Attributes
|
|
TWK2201
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TWK2201
Spectrum Control
SPDT, 0MHz Min, 3000MHz Max, 1.3dB Insertion Loss-Max, T2, TO-5, 8 PIN
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Construction | Component | |
| Input Power-Max (CW) | 30 Dbm | |
| Insertion Loss-Max | 1.3 Db | |
| Operating Frequency-Max | 3000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Spdt | |
| VSWR-Max | 2 |