Part Details for TWJ-3019.04-B by Agilink Microwires
Overview of TWJ-3019.04-B by Agilink Microwires
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3019R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 100V 2.3A 115Mohm Sop8 | |
5962-93019-000 | Renesas Electronics Corporation | 54FCT2244T |
Price & Stock for TWJ-3019.04-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TWJ-3019.04-B
|
TME | Wire, 4x30AWG, unshielded, 600V, 152m, Cu, stranded, 500ft Min Qty: 1 | 0 |
|
$1,097.8700 / $1,254.7100 | RFQ |