Part Details for TWJ-3019.02-B by Agilink Microwires
Overview of TWJ-3019.02-B by Agilink Microwires
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWJ-3019.02-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TWJ-3019.02-B
|
TME | Wire, 2x30AWG, unshielded, 600V, 152m, Cu, stranded, 500ft Min Qty: 1 | 0 |
|
$723.6100 / $826.9800 | RFQ |