Part Details for TWJ-2619.08-B by Agilink Microwires
Overview of TWJ-2619.08-B by Agilink Microwires
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5327BRUZ-REEL | Analog Devices | 204-08B-0312-BIT QUAD DAC I.C. | |
LTC2619CGN#PBF | Analog Devices | 4x 16-/14-/12-B R2R DACs w/ I2 | |
LTC2619IGN-1#PBF | Analog Devices | 4x 16-/14-/12-B R2R DACs w/ I2 |
Price & Stock for TWJ-2619.08-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TWJ-2619.08-B
|
TME | Wire, 8x26AWG, unshielded, 600V, 152m, Cu, stranded, 500ft Min Qty: 1 | 0 |
|
$1,606.5800 / $1,836.0900 | RFQ |