Part Details for TWD2216 by Spectrum Microwave
Overview of TWD2216 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TWD2216
TWD2216 CAD Models
TWD2216 Part Data Attributes
|
TWD2216
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TWD2216
Spectrum Microwave
5 MHz - 3000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.2 dB INSERTION LOSS, DP3, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
VSWR-Max | 1.7 |
Alternate Parts for TWD2216
This table gives cross-reference parts and alternative options found for TWD2216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWD2216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-216-PIN | IC,RF SWITCH,SINGLE,SPST,GAAS,DIP,14PIN,METAL | TE Connectivity | TWD2216 vs SW-216-PIN |
SW-216 | 5MHz - 4000MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.9dB INSERTION LOSS | TE Connectivity | TWD2216 vs SW-216 |
TWD2216 | SPST, 5MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, DP3, DIP-14 | Spectrum Control | TWD2216 vs TWD2216 |