TWCD567K025CLLZ000H
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF,

Overview of TWCD567K025CLLZ000H by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TWCD567K025CLLZ000H by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWCD567K025CLLZ000H by Kyocera AVX Components

TWCD567K025CLLZ000H
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
560 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
9.52 mm
Dielectric Material
TANTALUM (WET)
ESR
900 mΩ
Length
19.46 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Want to compare parts?
  1. TWCD567K025CLLZ000H
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF,
    VS

Alternate Parts for TWCD567K025CLLZ000H

This table gives cross-reference parts and alternative options found for TWCD567K025CLLZ000H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD567K025CLLZ000H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
136D567X9025T0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies TWCD567K025CLLZ000H vs 136D567X9025T0E3
T291C567K025RC-0200 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, KEMET Corporation TWCD567K025CLLZ000H vs T291C567K025RC-0200
135D567X9025T0 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCD567K025CLLZ000H vs 135D567X9025T0
T291C567K025PC-0100 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, KEMET Corporation TWCD567K025CLLZ000H vs T291C567K025PC-0100
M39006/21-0038 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies TWCD567K025CLLZ000H vs M39006/21-0038
TWCD567K025CCSZ000H Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Kyocera AVX Components TWCD567K025CLLZ000H vs TWCD567K025CCSZ000H
135D567X9025T0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies TWCD567K025CLLZ000H vs 135D567X9025T0E3
M39006/25-0126H Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED Kyocera AVX Components TWCD567K025CLLZ000H vs M39006/25-0126H
TWCD567K025CCLZ0000 Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, Kyocera AVX Components TWCD567K025CLLZ000H vs TWCD567K025CCLZ0000
T291C567K025M Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 560uF, KEMET Corporation TWCD567K025CLLZ000H vs T291C567K025M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWCD567K025CLLZ000H by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWCD567K025CLLZ000H by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TWCD567K025CLLZ000H would you like to use for your alert(s)?
  • Please alert me when TWCD567K025CLLZ000H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWCD567K025CLLZ000H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWCD567K025CLLZ000H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWCD567K025CLLZ000H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWCD567K025CLLZ000H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWCD567K025CLLZ000H by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: