Part Details for TWCD257K010CCYZ0000 by Kyocera AVX Components
Overview of TWCD257K010CCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCD257K010CCYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7752-ND
|
DigiKey | CAP TANT 250UF 10% 10V AXIAL Min Qty: 20 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.9030 | Buy Now |
DISTI #
70278695
|
RS | Capacitor, Tantalum, Cap 250 uF, Tol 10%, Vol-Rtg 10 VDC, Axial, ESR , w/o Sleeve | AVX TWCD257K010CCYZ0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$52.6300 / $58.4800 | RFQ |
Part Details for TWCD257K010CCYZ0000
TWCD257K010CCYZ0000 CAD Models
TWCD257K010CCYZ0000 Part Data Attributes
|
TWCD257K010CCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCD257K010CCYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 250 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1590 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Shape | WIRE |
Alternate Parts for TWCD257K010CCYZ0000
This table gives cross-reference parts and alternative options found for TWCD257K010CCYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCD257K010CCYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCD257K010CCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCD257K010CCYZ0000 vs TWCD257K010CCYZ0700 |