Part Details for TWCB686K030CCSZ0700 by Kyocera AVX Components
Overview of TWCB686K030CCSZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWCB686K030CCSZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y8982
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWCB686K030CCSZ0700 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.6800 / $53.3500 | Buy Now |
DISTI #
478-TWCB686K030CCSZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2520 | Buy Now |
DISTI #
TWCB686K030CCSZ070
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWCB686K030CCSZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$63.2264 | Buy Now |
DISTI #
581-TWCB686K030CCSZ7
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$57.6400 / $59.2600 | Order Now |
DISTI #
73984095
|
RS | Wet Tantalum,68 uF,30 V | AVX TWCB686K030CCSZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$62.7600 / $69.7300 | RFQ |
Part Details for TWCB686K030CCSZ0700
TWCB686K030CCSZ0700 CAD Models
TWCB686K030CCSZ0700 Part Data Attributes
|
TWCB686K030CCSZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB686K030CCSZ0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2540 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 501.15 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB686K030CCSZ0700
This table gives cross-reference parts and alternative options found for TWCB686K030CCSZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB686K030CCSZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0331H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF | Kyocera AVX Components | TWCB686K030CCSZ0700 vs M39006/30-0331H |
136D686X9030F3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB686K030CCSZ0700 vs 136D686X9030F3E3 |
M39006/22-0551H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB686K030CCSZ0700 vs M39006/22-0551H |
TWCB686K030CCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB686K030CCSZ0700 vs TWCB686K030CCLZ070H |
TWCB686K030CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, | Kyocera AVX Components | TWCB686K030CCSZ0700 vs TWCB686K030CCSZ000H |
M39006/22-0111 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 30V, 68uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | TWCB686K030CCSZ0700 vs M39006/22-0111 |
M39006/22-0551 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB686K030CCSZ0700 vs M39006/22-0551 |
M39006/22-0111 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB686K030CCSZ0700 vs M39006/22-0111 |
M39006/22-0331 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF | Kyocera AVX Components | TWCB686K030CCSZ0700 vs M39006/22-0331 |
TWCB686K030CLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 30V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWCB686K030CCSZ0700 vs TWCB686K030CLLZ0700 |