There are no models available for this part yet.
Overview of TWCB277K025SCYZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCB277K025SCYZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ2630
|
Newark | Tantalum Capacitor, Polarized, Tantalum (Wet), 25V, 10% +Tol, 10% -Tol, 270Uf Rohs Compliant: Yes |Kyocera Avx TWCB277K025SCYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3300 / $73.4900 | Buy Now | |
DISTI #
2266-TWCB277K025SCYZ0000-ND
|
DigiKey | TWCB277K025SCYZ0000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$71.1200 / $77.1600 | Buy Now | |
Onlinecomponents.com | Cap Tant Wet 270uF 25V 10% (7.92 X 16.28mm) Axial 2.7Ohm 200°C |
10 Partner Stock |
|
$60.8400 / $172.5900 | Buy Now | ||
DISTI #
C1S127007215935
|
Chip1Stop | Capacitor Tantalum Wet RoHS: Not Compliant | 10 |
|
$77.3000 / $80.7000 | Buy Now |
CAD Models for TWCB277K025SCYZ0000 by Kyocera AVX Components
Part Data Attributes for TWCB277K025SCYZ0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
270 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.92 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
2700 mΩ
|
Leakage Current
|
0.003 mA
|
Length
|
16.28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.55
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWCB277K025SCYZ0000
This table gives cross-reference parts and alternative options found for TWCB277K025SCYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB277K025SCYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D277X9025F6 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB277K025SCYZ0000 vs 135D277X9025F6 |
TWCB277K025SCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCB277K025SCYZ0000 vs TWCB277K025SCYZ0700 |
135D277X9025F6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 25V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB277K025SCYZ0000 vs 135D277X9025F6E3 |
T198B277K025ATC | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 270uF, | KEMET Corporation | TWCB277K025SCYZ0000 vs T198B277K025ATC |
TWAB277K025SBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWCB277K025SCYZ0000 vs TWAB277K025SBYZ0700 |