Part Details for TWCB226K100CLLZ900H by Kyocera AVX Components
Overview of TWCB226K100CLLZ900H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TWCB226K100CLLZ900H
TWCB226K100CLLZ900H CAD Models
TWCB226K100CLLZ900H Part Data Attributes
|
TWCB226K100CLLZ900H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB226K100CLLZ900H
Kyocera AVX Components
Tantalum Capacitor, Tantalum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2260 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 376.35 mA | |
Surface Mount | NO | |
Tan Delta | 3.75 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB226K100CLLZ900H
This table gives cross-reference parts and alternative options found for TWCB226K100CLLZ900H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB226K100CLLZ900H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T192B226K100MSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | TWCB226K100CLLZ900H vs T192B226K100MSC |
135D226X9100F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB226K100CLLZ900H vs 135D226X9100F0E3 |
TWCB226K100CLSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 22uF | Kyocera AVX Components | TWCB226K100CLLZ900H vs TWCB226K100CLSZ0000 |
M39006/22-0191 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB226K100CLLZ900H vs M39006/22-0191 |
136D226X9100F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB226K100CLLZ900H vs 136D226X9100F2E3 |
T192B226K100ASC | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | TWCB226K100CLLZ900H vs T192B226K100ASC |
M39006/09-8384 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB226K100CLLZ900H vs M39006/09-8384 |
M39006/09-8794 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | TWCB226K100CLLZ900H vs M39006/09-8794 |
M39006/30-0191 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 22uF | Kyocera AVX Components | TWCB226K100CLLZ900H vs M39006/30-0191 |
138D226X9100F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB226K100CLLZ900H vs 138D226X9100F2 |