Part Details for TWCB226K100CCSZ0000 by Kyocera AVX Components
Overview of TWCB226K100CCSZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWCB226K100CCSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWCB226K100CCSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 40 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6043 | Buy Now |
DISTI #
TWCB226K100CCSZ000
|
Avnet Americas | Cap Tant Wet 22uF 100V 10% Axial (Alt: TWCB226K100CCSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$64.6941 | Buy Now |
DISTI #
581-TWCB226K100CCSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$49.6000 / $49.6100 | Order Now |
DISTI #
73984112
|
RS | Wet Tantalum,22 uF,100 V | AVX TWCB226K100CCSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$64.2100 / $71.3500 | RFQ |
Part Details for TWCB226K100CCSZ0000
TWCB226K100CCSZ0000 CAD Models
TWCB226K100CCSZ0000 Part Data Attributes
|
TWCB226K100CCSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCB226K100CCSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 22uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 4520 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 376.35 mA | |
Surface Mount | NO | |
Tan Delta | 0.075 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCB226K100CCSZ0000
This table gives cross-reference parts and alternative options found for TWCB226K100CCSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCB226K100CCSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D226X9100F3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB226K100CCSZ0000 vs 136D226X9100F3E3 |
136D226X9100F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB226K100CCSZ0000 vs 136D226X9100F0E3 |
M39006/09-8589 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | TWCB226K100CCSZ0000 vs M39006/09-8589 |
136D226X9100F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCB226K100CCSZ0000 vs 136D226X9100F2E3 |
735D226X9100B0 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCB226K100CCSZ0000 vs 735D226X9100B0 |