There are no models available for this part yet.
Overview of TWCA685K075SCSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWCA685K075SCSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X9975
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx TWCA685K075SCSZ0000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2500 / $51.4100 | Buy Now | |
DISTI #
478-TWCA685K075SCSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
140 In Stock |
|
$43.2241 / $57.7600 | Buy Now | |
DISTI #
TWCA685K075SCSZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWCA685K075SCSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 26 Factory Stock |
|
$56.4987 | Buy Now | |
DISTI #
581-TWCA685K075SCSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS RoHS: Compliant | 0 |
|
$43.0900 / $47.6200 | Order Now | |
DISTI #
73984133
|
RS | Wet Tantalum,6.8 uF,75 V | AVX TWCA685K075SCSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2900 / $48.1000 | RFQ |
CAD Models for TWCA685K075SCSZ0000 by Kyocera AVX Components
Part Data Attributes for TWCA685K075SCSZ0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
6.8 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
5.56 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
6830 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Ripple Current
|
237.9 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.035
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWCA685K075SCSZ0000
This table gives cross-reference parts and alternative options found for TWCA685K075SCSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA685K075SCSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D685X9075C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA685K075SCSZ0000 vs 135D685X9075C2E3 |