Part Details for TWCA276K060CCYZ0000 by Kyocera AVX Components
Overview of TWCA276K060CCYZ0000 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for TWCA276K060CCYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5363
|
Newark | Tantalum Capacitor, 27Uf, 10%, 60V, Axial, Capacitance:27µf, Voltage(Dc):60V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:5.01Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.78Mm Rohs Compliant: No |Kyocera Avx TWCA276K060CCYZ0000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
478-8769-ND
|
DigiKey | CAP TANT 27UF 10% 60V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tray |
30 In Stock |
|
$34.2253 / $52.0600 | Buy Now |
Part Details for TWCA276K060CCYZ0000
TWCA276K060CCYZ0000 CAD Models
TWCA276K060CCYZ0000 Part Data Attributes
|
TWCA276K060CCYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWCA276K060CCYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5010 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Surface Mount | NO | |
Tan Delta | 0.102 | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWCA276K060CCYZ0000
This table gives cross-reference parts and alternative options found for TWCA276K060CCYZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA276K060CCYZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAA276K060CBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWCA276K060CCYZ0000 vs TWAA276K060CBYZ0700 |
TWAA276K060CBYZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWCA276K060CCYZ0000 vs TWAA276K060CBYZ0000 |
TWCA276K060CCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWCA276K060CCYZ0000 vs TWCA276K060CCYZ0700 |