There are no models available for this part yet.
Overview of TWCA226K075CLSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWCA226K075CLSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TWCA226K075CLSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.8060 | Buy Now | |
DISTI #
TWCA226K075CLSZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWCA226K075CLSZ000) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ |
CAD Models for TWCA226K075CLSZ0000 by Kyocera AVX Components
Part Data Attributes for TWCA226K075CLSZ0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.78 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
2570 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.003 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Ripple Current
|
234 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.0425
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWCA226K075CLSZ0000
This table gives cross-reference parts and alternative options found for TWCA226K075CLSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWCA226K075CLSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/21-0154 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA226K075CLSZ0000 vs M39006/21-0154 |
M39006/25-0066H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA226K075CLSZ0000 vs M39006/25-0066H |
138D226X9075C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA226K075CLSZ0000 vs 138D226X9075C2E3 |
M39006/25-0066 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA226K075CLSZ0000 vs M39006/25-0066 |
136D226X9075C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA226K075CLSZ0000 vs 136D226X9075C2E3 |
136D226X9075C3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWCA226K075CLSZ0000 vs 136D226X9075C3E3 |
M39006/25-0242 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA226K075CLSZ0000 vs M39006/25-0242 |
M39006/31-0242 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA226K075CLSZ0000 vs M39006/31-0242 |
109D226X9075C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA226K075CLSZ0000 vs 109D226X9075C2 |
M39006/31-0154 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWCA226K075CLSZ0000 vs M39006/31-0154 |