Part Details for TWC-78-1 by Cinch Connectivity Solutions
Overview of TWC-78-1 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWC-78-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1359-ND
|
DigiKey | CABLE TWINAXIAL 500' Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
26 In Stock |
|
$390.0676 / $494.9500 | Buy Now |
DISTI #
530-TWC-78-1/500
|
Mouser Electronics | Coaxial Cables Twinax Cable 78 Ohm PVC Jacket 500 FT RoHS: Compliant | 5 |
|
$716.3300 | Buy Now |
DISTI #
TWC-78-1
|
FDH Electronics | Placeholder Min Qty: 1 | 44855 |
|
$1.0000 / $2.5000 | Buy Now RFQ |
Part Details for TWC-78-1
TWC-78-1 CAD Models
TWC-78-1 Part Data Attributes
|
TWC-78-1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
TWC-78-1
Cinch Connectivity Solutions
CABLE TWINAXIAL 500'
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | DC VOLTAGE: 600 V | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.81 mm | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Stranding | 7X33 | |
Wire and Cable Name | COMMUNICATION CABLE |