Part Details for TWAE567K060SBDZ0000 by Kyocera AVX Components
Overview of TWAE567K060SBDZ0000 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE567K060SBDZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAE567K060SBDZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18 In Stock |
|
$72.1335 / $89.8200 | Buy Now |
DISTI #
TWAE567K060SBDZ000
|
Avnet Americas | Tantalum Capacitor, 560 uF, 60 V, ± 10%, -55 °C, 125 °C, Axial Leaded (Alt: TWAE567K060SBDZ000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 47 Weeks, 4 Days | 68 |
|
$82.0512 / $94.8384 | Buy Now |
DISTI #
V37:1799_07662980
|
Arrow Electronics | Cap Tant Wet 560uF 60V 10% (10.31 X 26.97mm) Axial 0.8 Ohm 125°C Tray RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2333 | Americas - 68 |
|
$67.0200 / $79.4800 | Buy Now |
Part Details for TWAE567K060SBDZ0000
TWAE567K060SBDZ0000 CAD Models
TWAE567K060SBDZ0000 Part Data Attributes
|
TWAE567K060SBDZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE567K060SBDZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks, 4 Days | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for TWAE567K060SBDZ0000
This table gives cross-reference parts and alternative options found for TWAE567K060SBDZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE567K060SBDZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93026-44KS | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAE567K060SBDZ0000 vs 93026-44KS |