Part Details for TWAE567K060CBSZ0000 by Kyocera AVX Components
Overview of TWAE567K060CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE567K060CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7569
|
Newark | Capacitor Tant, 560Uf, 60V, 0.8 Ohm, 0.1, Axial, Capacitance:560Μf, Voltage(Dc):60V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.8Ohm, Failure Rate:-, Ripple Current:2.75A, Product Diameter:9.52Mm Rohs Compliant: No |Kyocera Avx TWAE567K060CBSZ0000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.9200 / $95.9000 | Buy Now |
DISTI #
TWAE567K060CBSZ000
|
Avnet Americas | Cap Tant Wet 560uF 60V 10% (9.52 X 26.97mm) Axial Tray (Alt: TWAE567K060CBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$98.8358 | Buy Now |
DISTI #
581-TWAE567K60CBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet 560UF 60V 10% T4 RoHS: Compliant | 0 |
|
$79.5200 / $84.6600 | Order Now |
DISTI #
73984178
|
RS | Wet Tantalum,560 uF,60 V | AVX TWAE567K060CBSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0100 / $109.0000 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$84.9216 / $96.0000 | Buy Now |
|
Quest Components | 16 |
|
$96.0000 / $104.0000 | Buy Now |
Part Details for TWAE567K060CBSZ0000
TWAE567K060CBSZ0000 CAD Models
TWAE567K060CBSZ0000 Part Data Attributes
|
TWAE567K060CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE567K060CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 560 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE567K060CBSZ0000
This table gives cross-reference parts and alternative options found for TWAE567K060CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE567K060CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE567K060CBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAE567K060CBSZ0000 vs TWAE567K060CBDZ0000 |
93026-44KC | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAE567K060CBSZ0000 vs 93026-44KC |
93026-44KU | Tantalum Capacitor, Polarized, Tantalum (wet), 60V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAE567K060CBSZ0000 vs 93026-44KU |