There are no models available for this part yet.
Overview of TWAE308M050CBSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWAE308M050CBSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TWAE308M050CBSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 2 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
TWAE308M050CBSZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS (Alt: TWAE308M050CBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$179.4683 | Buy Now | |
DISTI #
581-TWAE308M050CBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet 50V 3KuF ESR=0.3ohms w/o Sleeve 10% RoHS: Compliant | 0 |
|
$129.9200 / $135.9100 | Order Now |
CAD Models for TWAE308M050CBSZ0000 by Kyocera AVX Components
Part Data Attributes for TWAE308M050CBSZ0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
|
Capacitance
|
3000 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.52 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
300 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.03 mA
|
Length
|
26.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1209 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWAE308M050CBSZ0000
This table gives cross-reference parts and alternative options found for TWAE308M050CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE308M050CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE308M050CBEZ0700 | Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3000uF, | Kyocera AVX Components | TWAE308M050CBSZ0000 vs TWAE308M050CBEZ0700 |