Part Details for TWAE308M050CBEZ0000 by Kyocera AVX Components
Overview of TWAE308M050CBEZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAE308M050CBEZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7574
|
Newark | Wet Tant Standard Rohs Compliant: Yes |Kyocera Avx TWAE308M050CBEZ0000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4000 / $76.8500 | Buy Now |
DISTI #
478-TWAE308M050CBEZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 12 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.7217 | Buy Now |
DISTI #
TWAE308M050CBEZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAE308M050CBEZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$98.8358 | Buy Now |
DISTI #
581-TWAE308M050CBEZ
|
Mouser Electronics | Tantalum Capacitors - Wet 50V 3KuF ESR=0.3ohms w/o Sleeve 20% RoHS: Compliant | 0 |
|
$70.7200 / $79.8000 | Order Now |
Part Details for TWAE308M050CBEZ0000
TWAE308M050CBEZ0000 CAD Models
TWAE308M050CBEZ0000 Part Data Attributes
|
TWAE308M050CBEZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE308M050CBEZ0000
Kyocera AVX Components
Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3000uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 3000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1209 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE308M050CBEZ0000
This table gives cross-reference parts and alternative options found for TWAE308M050CBEZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE308M050CBEZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE308M050CBEZ0700 | Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 3000uF, | Kyocera AVX Components | TWAE308M050CBEZ0000 vs TWAE308M050CBEZ0700 |
TWAE308M050CBSZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE308M050CBEZ0000 vs TWAE308M050CBSZ0000 |