Part Details for TWAE227K100CBSZ0000 by Kyocera AVX Components
Results Overview of TWAE227K100CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TWAE227K100CBSZ0000 Information
TWAE227K100CBSZ0000 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TWAE227K100CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7566
|
Newark | Capacitor Tant, 220Uf 100V, 1.2 Ohm, 0.1, Axial, Capacitance:220Μf, Voltage(Dc):100V, Capacitance... more RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.4000 / $76.8500 | Buy Now |
DISTI #
478-4971-ND
|
DigiKey | CAP TANT 220UF 10% 100V AXIAL Min Qty: 12 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.6592 | Buy Now |
DISTI #
TWAE227K100CBSZ0000
|
Avnet Americas | Tantalum Capacitor, 220 uF, 100 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Trays (Alt: TWAE227K100CBSZ... more RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$134.9709 / $142.6471 | Buy Now |
DISTI #
581-TWAE227K100CBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet 220UF 100V 10% T4 RoHS: Compliant | 12 |
|
$80.4400 / $194.3500 | Buy Now |
DISTI #
70195830
|
RS | Capacitor, Tantalum, Cap 220 uF, Tol 10%, Vol-Rtg 100 VDC, Axial, E Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$95.4500 | RFQ |
DISTI #
TWAE227K100CBSZ0000
|
Avnet Abacus | Tantalum Capacitor 220 uF 100 V 10 55 C 125 C Axial Leaded (Alt: TWAE227K100CBSZ0000) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TWAE227K100CBSZ0000
TWAE227K100CBSZ0000 CAD Models
TWAE227K100CBSZ0000 Part Data Attributes
|
TWAE227K100CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE227K100CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1200 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAE227K100CBSZ0000
This table gives cross-reference parts and alternative options found for TWAE227K100CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE227K100CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
13017-24KU | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | TWAE227K100CBSZ0000 vs 13017-24KU |
93026-52KC | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | TWAE227K100CBSZ0000 vs 93026-52KC |
13017-24KU | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | TWAE227K100CBSZ0000 vs 13017-24KU |
TWAE227K100CBDZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | TWAE227K100CBSZ0000 vs TWAE227K100CBDZ0000 |
TWAE227K100CBLZ0700 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID, | TWAE227K100CBSZ0000 vs TWAE227K100CBLZ0700 |
TWAE227K100CBLZ0000 | Kyocera AVX Components | Check for Price | Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 220uF, | TWAE227K100CBSZ0000 vs TWAE227K100CBLZ0000 |
TWAE227K100CBLZ9000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 220uF, | TWAE227K100CBSZ0000 vs TWAE227K100CBLZ9000 |
M39006/33-0060 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (wet), | TWAE227K100CBSZ0000 vs M39006/33-0060 |
ST220-100T4KX | Vishay Intertechnologies | $121.2132 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | TWAE227K100CBSZ0000 vs ST220-100T4KX |
93026-52KU | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | TWAE227K100CBSZ0000 vs 93026-52KU |
TWAE227K100CBSZ0000 Frequently Asked Questions (FAQ)
-
The recommended land pattern for TWAE227K100CBSZ0000 can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
Yes, the TWAE227K100CBSZ0000 is designed to withstand high-vibration environments. Kyocera AVX Components' tantalum capacitors are known for their robustness and can operate in environments with high vibration and shock. However, it's essential to follow the recommended mounting and soldering procedures to ensure the capacitor's reliability.
-
Yes, the TWAE227K100CBSZ0000 is compatible with lead-free soldering. Kyocera AVX Components' tantalum capacitors are designed to meet the requirements of lead-free soldering processes, and they can withstand the higher temperatures associated with lead-free soldering.
-
The ESR of TWAE227K100CBSZ0000 is not explicitly stated in the datasheet, but it can be calculated using the impedance vs. frequency graph provided in the datasheet. Alternatively, you can contact Kyocera AVX Components' customer support for more information on the ESR of this specific part number.
-
The TWAE227K100CBSZ0000 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate the capacitor in an environment above 125°C, you should consult with Kyocera AVX Components' application engineers to determine the best solution for your specific application.