There are no models available for this part yet.
Overview of TWAE227K075SBSZ0000 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TWAE227K075SBSZ0000 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TWAE227K075SBSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 14 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.3957 | Buy Now | |
DISTI #
TWAE227K075SBSZ000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAE227K075SBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$98.8358 | Buy Now | |
DISTI #
581-TWAE227K075SBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$70.7200 / $79.8000 | Order Now | |
DISTI #
73984233
|
RS | Wet Tantalum,220 uF,75 V | AVX TWAE227K075SBSZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0100 / $109.0000 | RFQ |
CAD Models for TWAE227K075SBSZ0000 by Kyocera AVX Components
Part Data Attributes for TWAE227K075SBSZ0000 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
10.31 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
1100 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0025 mA
|
Length
|
26.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Ripple Current
|
702 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for TWAE227K075SBSZ0000
This table gives cross-reference parts and alternative options found for TWAE227K075SBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAE227K075SBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D227X9075K2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWAE227K075SBSZ0000 vs 135D227X9075K2E3 |
TWCE227K075SCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF | Kyocera AVX Components | TWAE227K075SBSZ0000 vs TWCE227K075SCSZ0000 |
TWAE227K075SBSZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAE227K075SBSZ0000 vs TWAE227K075SBSZ0700 |
135D227X9075K2 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | TWAE227K075SBSZ0000 vs 135D227X9075K2 |