Part Details for TWAE108K075SBYZ0000 by Kyocera AVX Components
Overview of TWAE108K075SBYZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for TWAE108K075SBYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAE108K075SBYZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 2 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.4400 | Buy Now |
DISTI #
TWAE108K075SBYZ000
|
Avnet Americas | Cap Tant Wet 100uF 75V 10% Axial Tray (Alt: TWAE108K075SBYZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$272.0250 | Buy Now |
DISTI #
581-TWAE108K075SBYZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT HIGH TEMP RoHS: Compliant | 0 |
|
$190.8800 / $196.9200 | Order Now |
DISTI #
73979238
|
RS | Wet Tantalum,1000 uF,75 V | AVX TWAE108K075SBYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$276.0000 / $300.0000 | RFQ |
Part Details for TWAE108K075SBYZ0000
TWAE108K075SBYZ0000 CAD Models
TWAE108K075SBYZ0000 Part Data Attributes
|
TWAE108K075SBYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAE108K075SBYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.03 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 1365 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |