Part Details for TWAD128M025SBYZ0000 by Kyocera AVX Components
Results Overview of TWAD128M025SBYZ0000 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TWAD128M025SBYZ0000 Information
TWAD128M025SBYZ0000 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TWAD128M025SBYZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAD128M025SBYZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 3 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.7367 | Buy Now |
DISTI #
TWAD128M025SBYZ0000
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT HIGH TEMP - Trays (Alt: TWAD128M025SBYZ0000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$115.2450 / $127.0650 | Buy Now |
DISTI #
581-TWAD128M025SBYZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT HIGH TEMP RoHS: Compliant | 0 |
|
$147.1100 | Order Now |
DISTI #
73979254
|
RS | Wet Tantalum,1200 uF,25 V | AVX TWAD128M025SBYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$132.2400 / $148.5800 | RFQ |
Part Details for TWAD128M025SBYZ0000
TWAD128M025SBYZ0000 CAD Models
TWAD128M025SBYZ0000 Part Data Attributes
|
TWAD128M025SBYZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAD128M025SBYZ0000
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 650 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1014 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |