Part Details for TWAD107K125CBSZ0000 by Kyocera AVX Components
Overview of TWAD107K125CBSZ0000 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAD107K125CBSZ0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M7555
|
Newark | Capacitor Tant, 100Uf 125V, 1.8 Ohm, 0.1, Axial, Capacitance:100µf, Voltage(Dc):125V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1.8Ohm, Failure Rate:-, Ripple Current:2.1A, Product Diameter:9.52Mm Rohs Compliant: No |Kyocera Avx TWAD107K125CBSZ0000 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6600 / $66.1800 | Buy Now |
DISTI #
478-TWAD107K125CBSZ0000-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.5940 | Buy Now |
DISTI #
TWAD107K125CBSZ000
|
Avnet Americas | Cap Tant Wet 100uF 125V 10% (9.52 X 19.46mm) Axial Tray (Alt: TWAD107K125CBSZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | 0 |
|
$78.4339 | Buy Now |
DISTI #
581-TWAD107K125CBSZ
|
Mouser Electronics | Tantalum Capacitors - Wet 125V 100uF ESR=1.8oh ms 10% T3 RoHS: Compliant | 2 |
|
$55.1500 / $68.6700 | Buy Now |
DISTI #
70195823
|
RS | Capacitor, Tantalum, Cap 100 uF, Tol 10%, Vol-Rtg 125 VDC, Axial, D | AVX TWAD107K125CBSZ0000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$76.9500 / $81.0000 | RFQ |
Part Details for TWAD107K125CBSZ0000
TWAD107K125CBSZ0000 CAD Models
TWAD107K125CBSZ0000 Part Data Attributes
|
TWAD107K125CBSZ0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAD107K125CBSZ0000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1800 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 819 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for TWAD107K125CBSZ0000
This table gives cross-reference parts and alternative options found for TWAD107K125CBSZ0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAD107K125CBSZ0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAD107K125CBEZ0700 | Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | TWAD107K125CBSZ0000 vs TWAD107K125CBEZ0700 |
TWAD107K125CBLZ0000 | Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 100uF, | Kyocera AVX Components | TWAD107K125CBSZ0000 vs TWAD107K125CBLZ0000 |
TWAD107K125CBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | TWAD107K125CBSZ0000 vs TWAD107K125CBDZ0000 |