TWAB107M030SBYZ0000
Kyocera AVX Components
Description: CAPACITOR, TANTALUM, NON SOLID,

Overview of TWAB107M030SBYZ0000 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for TWAB107M030SBYZ0000 by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y7537
Newark Wet Tant High Temp Rohs Compliant: Yes |Kyocera Avx TWAB107M030SBYZ0000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $70.9300
  • 25 $68.4100
  • 50 $67.4100
  • 100 $65.9000
$65.9000 / $70.9300 Buy Now
DISTI # 478-TWAB107M030SBYZ0000-ND
DigiKey WET TANT CAP Min Qty: 15 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 15 $75.1233
$75.1233 Buy Now
DISTI # TWAB107M030SBYZ000
Avnet Americas BIDD TANTALUM CHIP WET TANT HIGH TEMP (Alt: TWAB107M030SBYZ000) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks, 0 Days 0
  • 12 $91.2190
$91.2190 Buy Now
DISTI # 581-TWAB107M030SBYZ
Mouser Electronics Tantalum Capacitors - Wet WET TANT HIGH TEMP RoHS: Compliant 0
  • 15 $75.1200
$75.1200 Order Now
DISTI # 73984360
RS Wet Tantalum,100 uF,30 V | AVX TWAB107M030SBYZ0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk 0
  • 1 $100.6000
  • 5 $94.5600
  • 10 $89.5300
$89.5300 / $100.6000 RFQ

CAD Models for TWAB107M030SBYZ0000 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TWAB107M030SBYZ0000 by Kyocera AVX Components

TWAB107M030SBYZ0000
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
25 Weeks
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.92 mm
Dielectric Material
TANTALUM (WET)
ESR
2300 mΩ
JESD-609 Code
e0
Leakage Current
0.002 mA
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
30 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. TWAB107M030SBYZ0000
    Kyocera AVX Components
    CAPACITOR, TANTALUM, NON SOLID,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TWAB107M030SBYZ0000 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TWAB107M030SBYZ0000 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TWAB107M030SBYZ0000 would you like to use for your alert(s)?
  • Please alert me when TWAB107M030SBYZ0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TWAB107M030SBYZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TWAB107M030SBYZ0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TWAB107M030SBYZ0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TWAB107M030SBYZ0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TWAB107M030SBYZ0000 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: