Part Details for TWAA336M050SBYZ0700 by Kyocera AVX Components
Overview of TWAA336M050SBYZ0700 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAA336M050SBYZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y7524
|
Newark | Wet Tant Standard Rohs Compliant: Yes |Kyocera Avx TWAA336M050SBYZ0700 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2000 / $65.6400 | Buy Now |
DISTI #
478-TWAA336M050SBYZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 6 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3517 | Buy Now |
DISTI #
TWAA336M050SBYZ070
|
Avnet Americas | BIDD TANTALUM CHIP WET TANT STANDARD (Alt: TWAA336M050SBYZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 25 Weeks, 0 Days | 0 |
|
$61.3470 | Buy Now |
DISTI #
581-TWAA336M050SBYZ7
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT STANDARD RoHS: Compliant | 0 |
|
$68.8400 / $70.7000 | Order Now |
DISTI #
73984383
|
RS | Wet Tantalum,33 uF,50 V | AVX TWAA336M050SBYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$63.6300 / $70.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$55.7200 | Buy Now |
Part Details for TWAA336M050SBYZ0700
TWAA336M050SBYZ0700 CAD Models
TWAA336M050SBYZ0700 Part Data Attributes
|
TWAA336M050SBYZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAA336M050SBYZ0700
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.56 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWAA336M050SBYZ0700
This table gives cross-reference parts and alternative options found for TWAA336M050SBYZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAA336M050SBYZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T198A336M050ATC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, | KEMET Corporation | TWAA336M050SBYZ0700 vs T198A336M050ATC |
135D336X0050C6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | TWAA336M050SBYZ0700 vs 135D336X0050C6E3 |
TWCA336M050SCYZ0700 | Tantalum Capacitor, | Kyocera AVX Components | TWAA336M050SBYZ0700 vs TWCA336M050SCYZ0700 |