Part Details for TWAA336K075CBYZ0700 by Kyocera AVX Components
Overview of TWAA336K075CBYZ0700 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TWAA336K075CBYZ0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TWAA336K075CBYZ0700-ND
|
DigiKey | WET TANT CAP Min Qty: 6 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.3517 | Buy Now |
DISTI #
TWAA336K075CBYZ070
|
Avnet Americas | Cap Tant Wet 33uF 75V 10% Axial Tray (Alt: TWAA336K075CBYZ070) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 25 Weeks, 0 Days | 0 |
|
$61.3470 | Buy Now |
DISTI #
581-TWAA336K075CBYZ
|
Mouser Electronics | Tantalum Capacitors - Wet WET TANT HIGH TEMP RoHS: Compliant | 0 |
|
$68.8400 / $70.7000 | Order Now |
DISTI #
73979307
|
RS | Wet Tantalum,33 uF,75 V | AVX TWAA336K075CBYZ0700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$77.2200 / $85.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 1 Lead time: 25 Weeks | 0 |
|
$55.7200 | Buy Now |
Part Details for TWAA336K075CBYZ0700
TWAA336K075CBYZ0700 CAD Models
TWAA336K075CBYZ0700 Part Data Attributes
|
TWAA336K075CBYZ0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TWAA336K075CBYZ0700
Kyocera AVX Components
CAPACITOR, TANTALUM, NON SOLID,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85 degC | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Ripple Current | 409.5 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for TWAA336K075CBYZ0700
This table gives cross-reference parts and alternative options found for TWAA336K075CBYZ0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TWAA336K075CBYZ0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T34A336K075BZ6S | Tantalum Capacitor, Tantalum (wet), | Vishay Intertechnologies | TWAA336K075CBYZ0700 vs T34A336K075BZ6S |
134D336X9075C8E3 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | TWAA336K075CBYZ0700 vs 134D336X9075C8E3 |
TWAA336K075CBYZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | TWAA336K075CBYZ0700 vs TWAA336K075CBYZ0000 |