Part Details for TW9910-LB2-GR by Intersil Corporation
Overview of TW9910-LB2-GR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW9910-LB2-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TW9910 - Low Power NTSC/PAL/SECAM Video Decoder with VBI Slicer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8250 |
|
$4.5200 / $5.3200 | Buy Now |
Part Details for TW9910-LB2-GR
TW9910-LB2-GR CAD Models
TW9910-LB2-GR Part Data Attributes:
|
TW9910-LB2-GR
Intersil Corporation
Buy Now
|
Compare Parts:
TW9910-LB2-GR
Intersil Corporation
Low Power NTSC/PAL/SECAM Video Decoder with VBI Slicer; LQFP44, QFN48; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LQFP, QFN | |
Pin Count | 44, 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |