Part Details for TW9906-TB2-GR by Intersil Corporation
Overview of TW9906-TB2-GR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW9906-TB2-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 48 |
|
$13.2849 / $16.1573 | Buy Now |
Part Details for TW9906-TB2-GR
TW9906-TB2-GR CAD Models
TW9906-TB2-GR Part Data Attributes:
|
TW9906-TB2-GR
Intersil Corporation
Buy Now
|
Compare Parts:
TW9906-TB2-GR
Intersil Corporation
3x10-bit Multi-Standard Comb Filter Video Decoder with YCbCr Component Input; TQFP80; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFP | |
Package Description | , | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |