Part Details for TW8845-LB1-CE by Renesas Electronics Corporation
Overview of TW8845-LB1-CE by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8845AT-LB1-GE | Renesas Electronics Corporation | LCD Video Processor with Built-In Decoder, LVDS and TTL Inputs, OSD, TCON, LVDS, and MIPI Interface | |
TW8845AT-LB1-GET | Renesas Electronics Corporation | LCD Video Processor with Built-In Decoder, LVDS and TTL Inputs, OSD, TCON, LVDS, and MIPI Interface | |
TW8845-LB1-CE | Renesas Electronics Corporation | LCD Video Processor with Built-In Decoder, LVDS and TTL Inputs, OSD, TCON, LVDS, and MIPI Interface |
Price & Stock for TW8845-LB1-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7635
|
Newark | Lcd Video Processor, Aec-Q100, Lqfp-156, Ic Type:Lcd Video Processor With Decoder, Supply Voltage Min:-, Supply Voltage Max:-, Ic Case/Package:Lqfp, No. Of Pins:156Pins, Operating Temperature Min:-, Operating Temperature Max:- Rohs Compliant: Yes |Renesas TW8845-LB1-CE RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-TW8845-LB1-CE-ND
|
DigiKey | IC LCD VIDEO PROCESSOR Min Qty: 72 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.7328 | Buy Now |
DISTI #
TW8845-LB1-CE
|
Avnet Americas | Video Proc 1.2V 156-Pin LQFP - Trays (Alt: TW8845-LB1-CE) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 26 Weeks, 1 Days Container: Tray | 4176 Factory Stock |
|
$20.0300 | Buy Now |
DISTI #
968-TW8845-LB1-CE
|
Mouser Electronics | Video ICs TW8845 Next Gen LCD Controller w/ 1080p output & BT656 SoC I RoHS: Compliant | 72 |
|
$13.0300 / $17.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$10.2700 | Buy Now |
DISTI #
TW8845-LB1-CE
|
Avnet Silica | Video Proc 1.2V 156-Pin LQFP (Alt: TW8845-LB1-CE) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5616 |
|
RFQ |
Part Details for TW8845-LB1-CE
TW8845-LB1-CE CAD Models
TW8845-LB1-CE Part Data Attributes
|
TW8845-LB1-CE
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TW8845-LB1-CE
Renesas Electronics Corporation
LCD Video Processor with Built-In Decoder, LVDS and TTL Inputs, OSD, TCON, LVDS, and MIPI Interface, LQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 156 | |
Manufacturer Package Code | Q156.14X20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |