Part Details for TW8826-LB3-GR by Renesas Electronics Corporation
Overview of TW8826-LB3-GR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8826-LB3-GR | Renesas Electronics Corporation | Ultra low cost, highly integrated LCD controller for analog panels, LQFP, /Tray |
Part Details for TW8826-LB3-GR
TW8826-LB3-GR CAD Models
TW8826-LB3-GR Part Data Attributes
|
TW8826-LB3-GR
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
TW8826-LB3-GR
Renesas Electronics Corporation
Ultra low cost, highly integrated LCD controller for analog panels, LQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Pin Count | 128 | |
Manufacturer Package Code | Q128.14X20F | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Matte Tin (Sn) |