Part Details for TW8813-LB2-GR by Intersil Corporation
Overview of TW8813-LB2-GR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for TW8813-LB2-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ |
Part Details for TW8813-LB2-GR
TW8813-LB2-GR CAD Models
TW8813-LB2-GR Part Data Attributes
|
TW8813-LB2-GR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
TW8813-LB2-GR
Intersil Corporation
3D Video Decoder Based LCD Controller with Built-in LVDS Panel Interface; LQFP208; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LQFP | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 |