Part Details for TW8807-LA2-GR by Intersil Corporation
Overview of TW8807-LA2-GR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TW8807-LA2-GR
TW8807-LA2-GR CAD Models
TW8807-LA2-GR Part Data Attributes:
|
TW8807-LA2-GR
Intersil Corporation
Buy Now
|
Compare Parts:
TW8807-LA2-GR
Intersil Corporation
LCD Controller with Built-In Video Decoder and TCON for Analog LCD Panels; LQFP64; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LQFP | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 |