Part Details for TW5864C-BB1-CR by Intersil Corporation
Results Overview of TW5864C-BB1-CR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW5864C-BB1-CR | Renesas Electronics Corporation | 5D1 H264 Encoder with 4-Channel A/V Decoder & 12 Channels External VD Inputs for Security Applications |
Part Details for TW5864C-BB1-CR
TW5864C-BB1-CR CAD Models
TW5864C-BB1-CR Part Data Attributes
|
TW5864C-BB1-CR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
TW5864C-BB1-CR
Intersil Corporation
H.264 Encoder with 4-Channel A/V Decoder & 12 Channels External VD Inputs for Security Applications; BGA352; Temp Range: 0° to 70°
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | BGA | |
Pin Count | 352 | |
Reach Compliance Code | compliant | |
Consumer IC Type | CONSUMER CIRCUIT |