Part Details for TW3-24S15 by Polytron Devices Inc
Results Overview of TW3-24S15 by Polytron Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW3-24S15 Information
TW3-24S15 by Polytron Devices Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71024S15TYGI | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout | |
71V424S15YGI8 | Renesas Electronics Corporation | 3.3V 512K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
7024S15PF8 | Renesas Electronics Corporation | 4K x 16 Dual-Port RAM |
Price & Stock for TW3-24S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3040-TW3-24S15-ND
|
DigiKey | DC DC CONVERTER 15V 3W Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$29.0000 | Buy Now |
Part Details for TW3-24S15
TW3-24S15 CAD Models
TW3-24S15 Part Data Attributes
|
TW3-24S15
Polytron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
TW3-24S15
Polytron Devices Inc
Power Supply Module
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | POLYTRON DEVICES INC | |
Package Description | DIP-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 25.2 V | |
Input Voltage-Min | 22.8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.12 A | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W |