Part Details for TW2865-LA3-GR by Intersil Corporation
Overview of TW2865-LA3-GR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TW2865-LA3-GR
TW2865-LA3-GR CAD Models
TW2865-LA3-GR Part Data Attributes:
|
TW2865-LA3-GR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
TW2865-LA3-GR
Intersil Corporation
4-Channel Video Decoder and Audio Codec plus Video Encoder; LQFP128; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LQFP | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |