Part Details for TW2864A-LD1-CR by Intersil Corporation
Overview of TW2864A-LD1-CR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Part Details for TW2864A-LD1-CR
TW2864A-LD1-CR CAD Models
TW2864A-LD1-CR Part Data Attributes:
|
TW2864A-LD1-CR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
TW2864A-LD1-CR
Intersil Corporation
4-Channel Video Decoder and Audio Codec; LQFP100; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LQFP | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT |