TW2836-PA1-GE
Description: 4 Channel Video QUAD/MUX Controller, PQFP-HS, /Tray

Overview of TW2836-PA1-GE by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
TW2836-PA1-GE Renesas Electronics Corporation 4 Channel Video QUAD/MUX Controller
TW2836-BA1-GR Renesas Electronics Corporation 4 Channel Video QUAD/MUX Controller

Price & Stock for TW2836-PA1-GE by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 12T8538
Newark Ic, Analog Multiplexer, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:-, Ic Case/Package:Qfp, No. Of Pins:208Pins, No. Of Channels:4Channels, On Resistance Typ:-, On Resistance Max:-, Msl:- Rohs Compliant: Yes |Renesas TW2836-PA1-GE RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Flip Electronics Stock 12840
RFQ

CAD Models for TW2836-PA1-GE by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TW2836-PA1-GE by Renesas Electronics Corporation

TW2836-PA1-GE
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PQFP-HS
Package Description
,
Pin Count
208
Manufacturer Package Code
Q208.28X28D
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2018-07-18
Samacsys Manufacturer
Renesas Electronics
Consumer IC Type
CONSUMER CIRCUIT
JESD-609 Code
e3
Moisture Sensitivity Level
3
Terminal Finish
MATTE TIN
Want to compare parts?
  1. TW2836-PA1-GE
    Renesas Electronics Corporation
    4 Channel Video QUAD/MUX Controller, PQFP-HS, /Tray
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TW2836-PA1-GE by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TW2836-PA1-GE by Renesas Electronics Corporation

  • Please alert me when TW2836-PA1-GE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TW2836-PA1-GE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TW2836-PA1-GE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TW2836-PA1-GE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TW2836-PA1-GE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TW2836-PA1-GE by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: