Part Details for TW2809-BC1-GR by Intersil Corporation
Overview of TW2809-BC1-GR by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW2809-BC1-GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TW2809-BC1 - IC Audio, Video Decoder Tube ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1540 |
|
$49.9800 / $58.8000 | Buy Now |
Part Details for TW2809-BC1-GR
TW2809-BC1-GR CAD Models
TW2809-BC1-GR Part Data Attributes:
|
TW2809-BC1-GR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
TW2809-BC1-GR
Intersil Corporation
Multichannel H.264 Audio/Video Codec; Calc Temperature Range::Comm; Temp Range: 0° to 70°
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | Calc Temperature Range::Comm | |
Package Description | BGA-320 | |
Pin Count | :: | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES SUPPLY VOLTAGE=3V TO 3.6V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B320 | |
Length | 27 mm | |
Number of Functions | 1 | |
Number of Terminals | 320 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Max (Vsup) | 1.25 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |