Part Details for TW1103KA by TE Connectivity
Overview of TW1103KA by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW1103KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M0877
|
Newark | Rotary Potentiometer, Wirewound, Tw110 Series, 10 Kohm, Linear, 1, 1 W, Panel Rohs Compliant: Yes |Citec Te Connectivity TW1103KA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1195 |
|
$12.3200 / $14.4800 | Buy Now |
DISTI #
A104670-ND
|
DigiKey | POT 10K OHM 1W WIREWOUND LINEAR Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
421 In Stock |
|
$6.9146 / $13.3500 | Buy Now |
DISTI #
1676979-4
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 1Turn, Linear, 1 W, ± 10% - Tape and Reel (Alt: 1676979-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$7.6305 / $8.6151 | Buy Now |
DISTI #
279-TW1103KA
|
Mouser Electronics | Potentiometers 10 KOhm 1W Wire RoHS: Compliant | 314 |
|
$7.4000 / $12.2200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount RoHS: Compliant |
67 In Stock |
|
$8.1800 / $10.8300 | Buy Now |
DISTI #
77322157
|
Verical | Res Wirewound POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 424 |
|
$10.5797 / $13.4351 | Buy Now |
DISTI #
77355066
|
Verical | Res Wirewound POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 200 |
|
$17.9000 / $18.9848 | Buy Now |
DISTI #
54484116
|
Verical | Res Wirewound POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (42.5 X 22.6mm) Solder Lug Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1827 | Americas - 65 |
|
$11.5166 / $13.9562 | Buy Now |
DISTI #
1676979-4
|
TME | Potentiometer: shaft, single turn, 10kΩ, 1W, ±10%, 6.35mm Min Qty: 1 | 200 |
|
$9.3500 / $14.7400 | Buy Now |
DISTI #
1676979-4
|
Avnet Abacus | Resistor Wirewound POT 10k Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (42.5 x 22.6 x 23.5mm) Solder Lug Panel Mount (Alt: 1676979-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TW1103KA
TW1103KA CAD Models
TW1103KA Part Data Attributes
|
TW1103KA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TW1103KA
TE Connectivity
Potentiometer, Wire Wound, 1W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Construction | Cylindrical | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.6 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Panel Mount | |
Physical Dimension | 23.5mm x 22.6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 265 deg | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 200 V |