There are no models available for this part yet.
Overview of TW11-5-22B by Takachi Electronics Enclosure Co.,Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TW11-5-22B by Takachi Electronics Enclosure Co.,Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84X0141
|
Newark | Multipurpose Enclosure, Abs, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:45.29Mm, External Width - Metric:110Mm, External Depth - Metric:220Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Takachi TW11-5-22B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$13.7300 / $17.6900 | Buy Now | |
DISTI #
TKC-TW11-5-22B
|
TME | Enclosure: multipurpose, X: 110mm, Y: 220mm, Z: 45mm, TW, ABS, black Min Qty: 1 | 3 |
|
$8.7700 / $11.0100 | Buy Now |