Part Details for TW01BLU11 by APEM Inc
Overview of TW01BLU11 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW01BLU11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7356
|
Newark | Thumbwheel Tw Hall Effect Rohs Compliant: Yes |Apem TW01BLU11 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.3700 / $271.9100 | Buy Now |
DISTI #
1040-1083-ND
|
DigiKey | SWITCH THUMBWHEEL HALL EFFECT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$141.6030 / $152.3300 | Buy Now |
DISTI #
642-TW01BLU11
|
Mouser Electronics | Joysticks THUMBWHEEL TW HALL EFFECT RoHS: Compliant | 0 |
|
$122.2700 / $152.3000 | Order Now |
DISTI #
70289771
|
RS | Joystick, Hall Effect Thumbwheel, Blue, with Tab, Male Header | APEM Components TW01BLU11 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$152.3000 | RFQ |
|
Onlinecomponents.com | Thumbwheel - Single Axis - With Tab - 0V to 5V Output - Blue Actuator - 70gf Operating Force - 2.54 mm (.100”) Pitch Male Header - Panel Mount. RoHS: Compliant | 0 |
|
$60.7200 / $139.6500 | Buy Now |
|
Master Electronics | Thumbwheel - Single Axis - With Tab - 0V to 5V Output - Blue Actuator - 70gf Operating Force - 2.54 mm (.100”) Pitch Male Header - Panel Mount. RoHS: Compliant | 0 |
|
$60.7200 / $139.6500 | Buy Now |
Part Details for TW01BLU11
TW01BLU11 CAD Models
TW01BLU11 Part Data Attributes
|
TW01BLU11
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
TW01BLU11
APEM Inc
Thumb/Pushwheel Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Switch Type | THUMB/PUSHWHEEL SWITCH |