Part Details for TW-FP-5 by Twin Industries
Overview of TW-FP-5 by Twin Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-FP-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y9935
|
Newark | Jumper Wire, 24Awg, 5Cm, Pk10, Wire Gauge:24Awg, Jacket Color:Gray, Kit Contents:10Pcs Of Size 5Cm Female-Female Jumper Wires, Product Range:Tw-Fp Series, Accessory Type:Machine Female - Female Pin Jumper Wire |Twin Industries TW-FP-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$6.6100 / $7.1800 | Buy Now |
DISTI #
438-1141-ND
|
DigiKey | JUMPER F/F 1.969" 24AWG 10PCS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
66 In Stock |
|
$6.6056 / $7.1800 | Buy Now |
DISTI #
589-TW-FP-5
|
Mouser Electronics | Jumper Wires Prototyping wires with female to female machine pin ends for rapid prototyping and reconfiguring. 10-pack. Wires 5cm in length RoHS: Compliant | 11 |
|
$6.6000 / $7.1800 | Buy Now |
DISTI #
26931999
|
Verical | Prototyping Wires With Female To Female Machine Pin Ends For Rapid Prototyping, 10-Pack, Wires 5cm In Length Min Qty: 19 Package Multiple: 1 Date Code: 1811 | Americas - 95 |
|
$0.3182 | Buy Now |
DISTI #
C1S756600002710
|
Chip1Stop | Machine Pin Jumper Wires Kit RoHS: Compliant pbFree: Yes | 95 |
|
$0.4520 | Buy Now |