Part Details for TW-50-04-F-D-340-090 by Samtec Inc
Results Overview of TW-50-04-F-D-340-090 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TW-50-04-F-D-340-090 Information
TW-50-04-F-D-340-090 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TW-50-04-F-D-340-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TW-50-04-F-D-340-090-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$31.5800 | Buy Now |
DISTI #
612-TW-50-04-F-D-340-090-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5800 | Buy Now |
DISTI #
TW-50-04-F-D-340-090
|
Avnet Americas | Conn Board Stacker HDR 100 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: TW-50-04-F-D-340-090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9120 / $8.3563 | Buy Now |
DISTI #
200-TW5004FD340090
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header RoHS: Compliant | 0 |
|
$3.2400 / $10.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $10.4300 | Buy Now |
DISTI #
5cd937facd7c1c4c3895f632
|
Samtec | Flexible Board Stacking Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$3.2400 / $10.0700 | Buy Now |
DISTI #
000000000005033532
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitc... more Min Qty: 1 | 0 |
|
$5.8000 / $10.0700 | Buy Now |
DISTI #
TW-50-04-F-D-340-090
|
Avnet Abacus | Conn Board Stacker HDR 100 POS 2mm Solder ST ThruHole Bulk (Alt: TW-50-04-F-D-340-090) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3900 / $10.4300 | Buy Now |
Part Details for TW-50-04-F-D-340-090
TW-50-04-F-D-340-090 CAD Models
TW-50-04-F-D-340-090 Part Data Attributes
|
TW-50-04-F-D-340-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-50-04-F-D-340-090
Samtec Inc
Board Stacking Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.34 inch | |
Body Length | 3.95 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TW-50-04-F-D-340-090
This table gives cross-reference parts and alternative options found for TW-50-04-F-D-340-090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-50-04-F-D-340-090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TW-50-06-G-D-315-193 | Samtec Inc | $10.3851 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-50-04-F-D-340-090 vs TW-50-06-G-D-315-193 |
TW-50-08-G-D-305-085 | Samtec Inc | $11.0397 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-50-04-F-D-340-090 vs TW-50-08-G-D-305-085 |
TW-50-05-F-D-340-100 | Samtec Inc | $8.6978 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-50-04-F-D-340-090 vs TW-50-05-F-D-340-100 |
TW-50-06-G-D-340-192 | Samtec Inc | $13.4716 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-50-04-F-D-340-090 vs TW-50-06-G-D-340-192 |
TW-50-08-G-D-375-090 | Samtec Inc | $11.0397 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-50-04-F-D-340-090 vs TW-50-08-G-D-375-090 |
TW-50-04-F-D-355-090 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-50-04-F-D-340-090 vs TW-50-04-F-D-355-090 |
TW-50-03-F-D-305-090 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-50-04-F-D-340-090 vs TW-50-03-F-D-305-090 |
TW-50-03-F-D-325-090 | Samtec Inc | Check for Price | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | TW-50-04-F-D-340-090 vs TW-50-03-F-D-325-090 |
TW-50-03-F-D-300-100 | Samtec Inc | Check for Price | Board Stacking Connector, | TW-50-04-F-D-340-090 vs TW-50-03-F-D-300-100 |