Part Details for TW-50-01-T-D-120-101 by Samtec Inc
Overview of TW-50-01-T-D-120-101 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-50-01-T-D-120-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC7411
|
Newark | Header, 2 Mm, Through Hole, 100 Contacts, Product Range:Tw Series, No. Of Contacts:100Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec TW-50-01-T-D-120-101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$4.7200 / $8.5100 | Buy Now |
DISTI #
612-TW-50-01-T-D-120-101-ND
|
DigiKey | CONN BRD STACK 2.00 100POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7600 | Buy Now |
DISTI #
TW-50-01-T-D-120-1
|
Avnet Americas | Stacking Board Connector, TW Series, 100 Contacts, Header, 2 mm, Through Hole, 2 Rows - Bulk (Alt: TW-50-01-T-D-120-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 Factory Stock |
|
$4.6300 / $7.3700 | Buy Now |
DISTI #
200-TW5001TD120101
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.0000 / $7.3700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.0000 / $7.3700 | Buy Now | |
DISTI #
TW-50-01-T-D-120-1
|
Avnet Americas | Stacking Board Connector, TW Series, 100 Contacts, Header, 2 mm, Through Hole, 2 Rows - Bulk (Alt: TW-50-01-T-D-120-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 72 Factory Stock |
|
$4.6300 / $7.3700 | Buy Now |
|
Powell Electronics | Flexible Board St Min Qty: 1 | 43 |
|
$4.6300 / $7.3700 | Buy Now |
DISTI #
000000000005520534
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 72 |
|
$4.1000 / $7.3700 | Buy Now |
|
Master Electronics | 0 |
|
$2.0000 / $7.3700 | Buy Now | |
DISTI #
5cd937f3cd7c1c4c3895ee12
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 72 |
|
$2.0000 / $7.3700 | Buy Now |
Part Details for TW-50-01-T-D-120-101
TW-50-01-T-D-120-101 CAD Models
TW-50-01-T-D-120-101 Part Data Attributes:
|
TW-50-01-T-D-120-101
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-50-01-T-D-120-101
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.157 inch | |
Body Depth | 0.12 inch | |
Body Length | 3.95 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 0.294 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.101 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.294 N |
Alternate Parts for TW-50-01-T-D-120-101
This table gives cross-reference parts and alternative options found for TW-50-01-T-D-120-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-50-01-T-D-120-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TW-50-10-G-D-120-000 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-50-01-T-D-120-101 vs TW-50-10-G-D-120-000 |
TW-50-01-G-D-120-000 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-50-01-T-D-120-101 vs TW-50-01-G-D-120-000 |
TW-50-07-S-D-120-000 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-50-01-T-D-120-101 vs TW-50-07-S-D-120-000 |
TW-50-06-L-D-120-000 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-50-01-T-D-120-101 vs TW-50-06-L-D-120-000 |
TW-50-03-G-D-120-000 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-50-01-T-D-120-101 vs TW-50-03-G-D-120-000 |
TW-50-06-G-D-120-000 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-50-01-T-D-120-101 vs TW-50-06-G-D-120-000 |
TW-50-01-T-D-143-090 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | TW-50-01-T-D-120-101 vs TW-50-01-T-D-143-090 |
TW-50-11-L-D-120-000 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-50-01-T-D-120-101 vs TW-50-11-L-D-120-000 |
TW-50-05-S-D-120-000 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-50-01-T-D-120-101 vs TW-50-05-S-D-120-000 |
TW-50-05-L-D-120-000 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TW-50-01-T-D-120-101 vs TW-50-05-L-D-120-000 |